
1N5289 | ||
---|---|---|
Digi-Key Part Number | 2383-1N5289-ND | |
Manufacturer | ||
Manufacturer Product Number | 1N5289 | |
Description | DIODE CUR REG .43MA DO35 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Solid State Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1N5283 - 1N5314 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 2383-1N5289 |
Standard Package | 10 |