1N3338B

DigiKey Part Number
2383-1N3338B-ND
Manufacturer
Manufacturer Product Number
1N3338B
Description
DO5 50 WATT ZENER DIODES
Customer Reference
Detailed Description
Zener Diode 82 V 50 W ±5% Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-5
All prices are in USD
Box
QuantityUnit PriceExt Price
5$6.50000$32.50