1N2972B

DigiKey Part Number
2383-1N2972B-ND
Manufacturer
Manufacturer Product Number
1N2972B
Description
DO4 10 WATT ZENER DIODES
Customer Reference
Detailed Description
Zener Diode 8.2 V 10 W ±5% Stud Mount DO-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
1.5 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-4
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
5$4.95000$24.75