1N2971A

DigiKey Part Number
2383-1N2971A-ND
Manufacturer
Manufacturer Product Number
1N2971A
Description
DO4 10 WATT ZENER DIODES
Customer Reference
Detailed Description
Zener Diode 7.5 V 10 W ±10% Stud Mount DO-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
10 W
Impedance (Max) (Zzt)
1.3 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 5.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-4
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
5$6.50000$32.50