
STC-CCTV-75I | ||
---|---|---|
Digi-Key Part Number | 2106-STC-CCTV-75I-ND | |
Manufacturer | ||
Manufacturer Product Number | STC-CCTV-75I | |
Description | CCTV COAX TVSS ISOLATED | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SolaHD | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Surge Protection Module | |
Mounting Type | Chassis Mount | |
Current - Max | 350mA | |
Region Utilized | International | |
Overload Protection | Fuse Holder | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | 5VDC | |
Housing Material | - | |
Media Lines Protected | BNC | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 2106-STC-CCTV-75I 783472700585 STCCCTV75I |
Standard Package | 1 |