S4K2U30005C

DigiKey Part Number
2106-S4K2U30005C-ND
Manufacturer
Manufacturer Product Number
S4K2U30005C
Description
UPS ON LINE 3000VA 230V 3G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
3kVA / 2700W
AC Outlets
7
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
110V, 115V, 120V, 127V
Input Connector
NEMA 5-30P
Output Connector
NEMA 5-30R (1), NEMA 5-20R (6)
Cord Length
10' (3.05m)
Size / Dimension
23.701" L x 16.929" W (602.00mm x 430.00mm)
Height
3.402" (86.40mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5,326.41000$5,326.41
Manufacturers Standard Package