PC642C-036LC | |
---|---|
DigiKey Part Number | 2106-PC642C-036LC-ND |
Manufacturer | |
Manufacturer Product Number | PC642C-036LC |
Description | SPD 30VDC MCOV 1 POLE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VDC | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | - |