cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES5H15S

Digi-Key Part Number
2106-ES5H15S-ND
Manufacturer
Manufacturer Product Number
ES5H15S
Description
15KVA 240X480-120/240 1PH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SolaHD
Series
Package
Bulk
Product Status
Active
Type
Isolation
1st Connector
-
2nd Connector
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,353.78000$1,353.78
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
783472000203
2106-ES5H15S
Standard Package1