E250JL

DigiKey Part Number
2106-E250JL-ND
Manufacturer
Manufacturer Product Number
E250JL
Description
PWR XFMR LAMINATED 250VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
132.30mm L x 114.30mm W
Height - Seated (Max)
98.80mm
Voltage - Isolation
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$151.78000$151.78
Manufacturers Standard Package