DRS-043-2

DigiKey Part Number
2106-DRS-043-2-ND
Manufacturer
Manufacturer Product Number
DRS-043-2
Description
SPD 1 POLE
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Current - Discharge (Max) (8/20µS)
10 kA
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Base Product Number