WSP-4012Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSP-4012Y

Digi-Key Part Number
433-WSP-4012Y-ND
Manufacturer
Manufacturer Product Number
WSP-4012Y
Description
8 OHM, 1.5W, 78DB, 650HZ, 40.2MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
8 Ohms General Purpose Speaker 1 W 650 Hz ~ 12 kHz Top Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
-
Package
Tray
Product Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
650 Hz ~ 12 kHz
Frequency - Self Resonant
650Hz
Impedance
8 Ohms
Efficiency - dBA
78.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.583" L x 1.110" W (40.20mm x 28.20mm)
Height - Seated (Max)
0.465" (11.80mm)
Operating Temperature
-
Distortion Rating
7% Max
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$3.78000$3.78
10$3.12800$31.28
25$2.88600$72.15
40$2.71050$108.42
100$2.54170$254.17
500$2.19272$1,096.36
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names433-WSP-4012Y
Standard Package100