SP-3605-1Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-3605-1Y

Digi-Key Part Number
433-1265-ND
Manufacturer
Manufacturer Product Number
SP-3605-1Y
Description
SPEAKER, 80DB SENSITIVITY, 36MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 520 Hz ~ 5 kHz Top Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
520 Hz ~ 5 kHz
Frequency - Self Resonant
520Hz
Impedance
8 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8518.29.8000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.96000$1.96
10$1.63000$16.30
25$1.50640$37.66
40$1.41675$56.67
100$1.33010$133.01
500$1.14168$570.84
1,000$1.08979$1,089.79
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.