SP-2618L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2618L

Digi-Key Part Number
433-1252-ND
Manufacturer
Manufacturer Product Number
SP-2618L
Description
SPEAKER, 88DB SENSITIVITY, 20MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8 Ohms General Purpose Speaker 700 mW 700 Hz ~ 6 kHz Top Oval
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
700 Hz ~ 6 kHz
Frequency - Self Resonant
700Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1.2 W
Port Location
Top
Shape
Oval
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Height - Seated (Max)
0.181" (4.60mm)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8518.29.8000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.92000$2.92
10$2.41800$24.18
25$2.23280$55.82
40$2.09775$83.91
100$1.96790$196.79
500$1.68598$842.99
1,000$1.66751$1,667.51
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names433-1252
Standard Package100