
SP-2506Y | ||
---|---|---|
Digi-Key Part Number | 433-1249-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-2506Y | |
Description | SPEAKER 8OHM 1.5W TOP PORT 82DB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 700 Hz ~ 20 kHz Top Rectangular | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -20°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | SP-2506Y Spec |
Video File | 3D Printed Speaker Enclosures from Soberton inc. |
Environmental Information | |
HTML Datasheet | SP-2506Y Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.29.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
10 | $2.26600 | $22.66 |
25 | $2.09200 | $52.30 |
40 | $1.96550 | $78.62 |
200 | $1.84395 | $368.79 |
400 | $1.70670 | $682.68 |
600 | $1.57977 | $947.86 |
1,000 | $1.56247 | $1,562.47 |
Attribute | Description |
---|---|
Other Names | 433-1249 |
Standard Package | 200 |