SP-1635N-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-1635N-1

Digi-Key Part Number
433-SP-1635N-1-ND
Manufacturer
Manufacturer Product Number
SP-1635N-1
Description
SPEAKER 8OHM 1W TOP PORT 89DB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
8 Ohms General Purpose Speaker 1 W 700 Hz ~ 20 kHz Top Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
700 Hz ~ 20 kHz
Frequency - Self Resonant
700Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.378" L x 0.630" W (35.00mm x 16.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-
Distortion Rating
5% Max @ 1kHz, 1W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
47 In Stock
All prices are in USD
Tray
QtyUnit PriceExt Price
1$3.03000$3.03
10$2.51400$25.14
25$2.32040$58.01
50$2.18040$109.02
100$2.04540$204.54
250$1.89316$473.29
450$1.75236$788.56
950$1.73316$1,646.50
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.