PT-3017L

DigiKey Part Number
433-PT-3017L-ND
Manufacturer
Manufacturer Product Number
PT-3017L
Description
BUZZER, 30V, 95DB, 3300HZ, 30MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 30 V 10mA 3.3kHz 85dB @ 30V, 10cm Custom Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PT-3017L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
30 V
Voltage Range
90V
Frequency
3.3kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 30V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Custom
Termination
Wire Leads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.33400$13.34
300$1.01507$304.52
1,200$0.87971$1,055.65
Manufacturers Standard Package