PT-2309 is Obsolete and no longer manufactured.

Available Substitutes:
PT-2309
PT-2309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT-2309
PT-2309
PT-2309

PT-2309

Digi-Key Part Number
433-1061-ND
Manufacturer
Manufacturer Product Number
PT-2309
Description
BUZZER PIEZO 10V 22.5MM TH
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 3mA 2.048kHz 85dB @ 10V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
1 ~ 30V
Frequency
2.048kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 10V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.886" Dia (22.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Obsolete
Additional Resources
AttributeDescription
Other Names
433-1061
PT2309
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PT-2309ASoberton Inc.1,712433-PT-2309A-ND$1.56000Similar
AT-2720-TT-RPUI Audio, Inc.200668-1383-ND$2.14000Direct