PB-4314
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-4314
PB-4314 Side
PB-4314 Top

PB-4314

Digi-Key Part Number
433-1073-ND
Manufacturer
Manufacturer Product Number
PB-4314
Description
BUZZER PIEZO 12V 42.5MM TH
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 8mA 2.8kHz 90dB @ 12V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 28V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.673" Dia (42.50mm)
Height - Seated (Max)
0.559" (14.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in USD
Tray
QtyUnit PriceExt Price
100$3.43540$343.54
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names433-1073
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AI-4228-TWT-RPUI Audio, Inc.3,975668-1053-ND$3.88000Direct
CPE-352CUI Devices540102-1628-ND$3.53000Direct