
PB-4218NL | ||
---|---|---|
Digi-Key Part Number | 433-1198-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-4218NL | |
Description | BUZZER PIEZO 9V 41.8MM FLANGE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 9 V 50mA 3.8kHz Panel Mount, Flange Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 9 V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
Resource Type | Link |
---|---|
Datasheets | PB-4218NL Spec |
Environmental Information | |
Sound File | 2800Hz |
CAD Models | |
HTML Datasheet | |
Product Drawings | PB-4218NL Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $4.99200 | $49.92 |
25 | $4.60240 | $115.06 |
72 | $4.31986 | $311.03 |
144 | $4.04799 | $582.91 |
288 | $3.80507 | $1,095.86 |
504 | $3.58448 | $1,806.58 |
Attribute | Description |
---|---|
Other Names | 433-1198 |
Standard Package | 72 |