PB-4216-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-4216-2
PB-4216 Side
PB-4216 Top

PB-4216-2

Digi-Key Part Number
433-1075-ND
Manufacturer
Manufacturer Product Number
PB-4216-2
Description
BUZZER PIEZO 12V 41.8MM FLANGE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 8mA 2.8kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Bulk
Product Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.646" Dia (41.80mm)
Height - Seated (Max)
0.642" (16.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.50000$4.50
10$3.71200$37.12
25$3.42240$85.56
50$3.21220$160.61
100$3.01000$301.00
500$2.66540$1,332.70
Additional Resources
AttributeDescription
Other Names433-1075
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPE-350ACUI Devices2,500102-1637-ND$4.05000Direct
AI-4228-TF-LW140-3-RPUI Audio, Inc.39,618668-1049-ND$3.54000Direct