
PB-4216-1 | ||
---|---|---|
Digi-Key Part Number | 433-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-4216-1 | |
Description | BUZZER PIEZO 12V 41.8MM FLANGE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 8mA 2.8kHz 96dB @ 12V, 10cm Panel Mount, Flange Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PB-4216-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 96dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.642" (16.30mm) |
Resource Type | Link |
---|---|
Datasheets | PB-4216-1 Spec |
Environmental Information | |
Sound File | 2800Hz |
Featured Product | Complete Audio Solutions |
CAD Models | PB-4216-1 Models |
HTML Datasheet | PB-4216-1 Drawing |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |
10 | $3.71200 | $37.12 |
25 | $3.42240 | $85.56 |
50 | $3.21220 | $160.61 |
100 | $3.01000 | $301.00 |
250 | $2.82940 | $707.35 |
500 | $2.66540 | $1,332.70 |
Attribute | Description |
---|---|
Other Names | 433-1074 |
Standard Package | 100 |