
PB-3020-1 | ||
---|---|---|
Digi-Key Part Number | PB-3020-1-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-3020-1 | |
Description | BUZZER PIEZO 12V | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 10mA 3.9kHz 90dB @ 12V, 10cm | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Resource Type | Link |
---|---|
Environmental Information | |
Sound File | 3900Hz |
Featured Product | Complete Audio Solutions |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Attribute | Description |
---|---|
Standard Package | 1,000 |