PB-2416-3 is Obsolete and no longer manufactured.
Direct

PB-2416-3 | ||
---|---|---|
Digi-Key Part Number | 433-1078-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-2416-3 | |
Description | BUZZER PIEZO 12V 23.8MM TH | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 10mA 2.8kHz 90dB @ 12V, 10cm Through Hole PC Pins | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.937" Dia (23.80mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
Resource Type | Link |
---|---|
Environmental Information | |
Sound File | 2800Hz |
Featured Product | Complete Audio Solutions |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Attribute | Description |
---|---|
Other Names | 433-1078 |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AI-2429-TWT-R | PUI Audio, Inc. | 5,710 | 668-1028-ND | $3.65000 | Direct |
CEP-2202A | CUI Devices | 10,291 | 102-1116-ND | $3.24000 | Direct |