PB-2410-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-2410-2
PB-2410 Top
PB-2410 Side

PB-2410-2

Digi-Key Part Number
433-1068-ND
Manufacturer
Manufacturer Product Number
PB-2410-2
Description
BUZZER PIEZO 12V 23.5MM TH
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 10mA 3.4kHz 95dB @ 12V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
3.4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.925" Dia (23.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8531.80.9041
Additional Resources
AttributeDescription
Other Names
PB24102
433-1068
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CEP-1116CUI Devices4,784102-1141-ND$1.96000Similar