PB-2410-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Devices
In Stock: 10,737
Unit Price: $2.08000
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 7,427
Unit Price: $1.51000
Datasheet

PB-2410-1

DigiKey Part Number
433-1067-ND
Manufacturer
Manufacturer Product Number
PB-2410-1
Description
BUZZER PIEZO 12V 23.5MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 15mA 3.4kHz 86dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PB-2410-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
3.4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
86dB @ 12V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.925" Dia (23.50mm)
Height - Seated (Max)
0.374" (9.50mm)