PB-2317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-2317
PB-2317 Side
PB-2317 Top

PB-2317

Digi-Key Part Number
433-1069-ND
Manufacturer
Manufacturer Product Number
PB-2317
Description
BUZZER PIEZO 12V 23MM FLANGE
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 8mA 3.7kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 16V
Frequency
3.7kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 30cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8531.80.9041
Additional Resources
AttributeDescription
Other Names
PB2317
433-1069
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AI-2337-TF-LW115-RPUI Audio, Inc.4,305668-1345-ND$3.67000Direct