
GT-1515RP3 | ||
---|---|---|
Digi-Key Part Number | 433-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-1515RP3 | |
Description | BUZZER MAGNETIC 1.5V 9.6MM TH | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 3.1kHz 90dB @ 1.5V, 10cm Through Hole PC Pins | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 2V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 1.5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Resource Type | Link |
---|---|
Environmental Information | |
Sound File | 3.1KHz |
Featured Product | Complete Audio Solutions |
HTML Datasheet | GT-1515RP3 Drawing |
Product Drawings | GT-1515RP3 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Attribute | Description |
---|---|
Other Names | 433-1016-NDR 433-1016 |
Standard Package | 1,000 |