GT-12QP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GT-12QP-3
GT-12QP-3 Side
GT-12QP-3 Top

GT-12QP-3

Digi-Key Part Number
433-1025-ND
Manufacturer
Manufacturer Product Number
GT-12QP-3
Description
BUZZER MAGNETIC 1.5V 12MM TH
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 70mA 2.73kHz 92dB @ 1.5V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Bulk
Product Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 2V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
92dB @ 1.5V, 10cm
Current - Supply
70mA
Port Location
Side
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8531.80.9041
Additional Resources
AttributeDescription
Other Names
433-1025
433-1025-NDR
Standard Package1,000