
GT-12QP-1 | ||
---|---|---|
Digi-Key Part Number | 433-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-12QP-1 | |
Description | BUZZER MAGNETIC 1.5V 12MM TH | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 35mA 2.048kHz 85dB @ 1.5V, 10cm Through Hole PC Pins | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 2V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 35mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | Complete Audio Solutions |
HTML Datasheet | GT-12QP-1 Drawing |
Product Drawings | GT-12QP-1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Attribute | Description |
---|---|
Other Names | 433-1024 433-1024-NDR |
Standard Package | 1,000 |