GT-111PS is Obsolete and no longer manufactured.

Available Substitutes:
GT-111PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-111PS

Digi-Key Part Number
433-1023-ND
Manufacturer
Manufacturer Product Number
GT-111PS
Description
BUZZER MAGNETIC 1.5V 12MM TH
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 15mA 2.048kHz 70dB @ 1.5V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Soberton Inc.
Series
Package
Bulk
Product Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 3V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 1.5V, 10cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8531.80.9041
Obsolete
Additional Resources
AttributeDescription
Other Names
433-1023-NDR
Q7088651A
433-1023
GT111PS
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GT-111PS-1Soberton Inc.17,954433-1109-ND$1.00000Direct
CSQ-706BPCUI Devices1,754102-1463-ND$0.98000Similar