GT-0915RP3 | ||
---|---|---|
Digi-Key Part Number | 433-1153-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-0915RP3 | |
Description | BUZZER MAGNETIC 1.5V 9MM TH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 3.2kHz 90dB @ 5V, 10cm Through Hole PC Pins | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Soberton Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 2V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Resource Type | Link |
---|---|
Datasheets | GT-0915RP3 Spec |
Environmental Information | |
Sound File | 3200Hz |
Featured Product | Complete Audio Solutions |
HTML Datasheet | GT-0915RP3 Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.81600 | $8.16 |
25 | $0.75640 | $18.91 |
40 | $0.71250 | $28.50 |
80 | $0.67000 | $53.60 |
440 | $0.57755 | $254.12 |
1,000 | $0.54031 | $540.31 |
5,000 | $0.51207 | $2,560.35 |
Attribute | Description |
---|---|
Other Names | 433-1153 GT-0915RP3-ND |
Standard Package | 1,000 |