GT-0901A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GT-0901A
GT-090(1A,3A,5A) Side
GT-090(1A,3A,5A) Top

GT-0901A

Digi-Key Part Number
433-1031-ND
Manufacturer
Manufacturer Product Number
GT-0901A
Description
BUZZER MAGNETIC 1.5V 9MM TH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 2.73kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 3V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 1.5V, 10cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in USD
Tray
QtyUnit PriceExt Price
1$0.98000$0.98
10$0.81600$8.16
25$0.75640$18.91
40$0.71250$28.50
80$0.67000$53.60
440$0.57755$254.12
1,000$0.54031$540.31
5,000$0.51207$2,560.35
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
433-1031-2
433-1031-2-ND
433-1031-1
433-1031
GT0901A
433-1031-2INACTIVE
433-1031-1-ND
Standard Package1,000