EM-6022PR-38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-6022PR-38

Digi-Key Part Number
433-EM-6022PR-38-ND
Manufacturer
Manufacturer Product Number
EM-6022PR-38
Description
MIC COND ANALOG OMNI -38DB 6MM D
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
IP50 - Dust Protection
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.094" (2.40mm)
Shape
Circular
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.17000$1.17
10$0.97700$9.77
25$0.90400$22.60
40$0.85075$34.03
100$0.79960$79.96
500$0.68798$343.99
1,000$0.64314$643.14
4,900$0.63024$3,088.18
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.