EM-4530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-4530

Digi-Key Part Number
433-1096-ND
Manufacturer
Manufacturer Product Number
EM-4530
Description
MIC COND ANLG OMNI -42DB 0.177"D
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Soberton Inc.
Series
Package
Tray
Product Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 15 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.177" Dia (4.50mm)
Height (Max)
0.118" (3.00mm)
Shape
Circular
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.11900$11.19
25$1.03560$25.89
40$0.97500$39.00
100$0.91620$91.62
500$0.78830$394.15
1,000$0.73693$736.93
4,900$0.72215$3,538.53
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names433-1096
Standard Package100