USD

New Product New Product
HDMI-1-FOOT

HDMI-3-FEET

Digi-Key Part Number
3205-HDMI-3-FEET-ND
Manufacturer
SnowFire
Manufacturer Product Number
HDMI-3-FEET
Supplier
Description
HDMI CABLE 4K - 3 FEET
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Cable Assembly HDMI-A Male to HDMI-A Male 3.3' (1.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SnowFire
Series
-
Package
Bag
Part Status
Active
Connector Type
HDMI-A Male to HDMI-A Male
Length
3.3' (1.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names3205-HDMI-3-FEET
Standard Package1