USD

D2PAK

STB10150TR

Digi-Key Part Number
1655-1663-2-ND - Tape & Reel (TR)
1655-1663-1-ND - Cut Tape (CT)
1655-1663-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
STB10150TR
Supplier
Description
DIODE SCHOTTKY 150V D2PAK
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Schottky 150V Surface Mount D2PAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
-
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
150V
Voltage - Forward (Vf) (Max) @ If
1.2V @ 10A
Current - Reverse Leakage @ Vr
150µA @ 150V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

780 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1655-1663-2
Standard Package800