USD

TO-220AC

ST1560

Digi-Key Part Number
1655-1254-ND
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
ST1560
Supplier
Description
DIODE SCHOTTKY 60V TO220AC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Schottky 60V Through Hole TO-220AC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tube
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
-
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
60V
Voltage - Forward (Vf) (Max) @ If
700mV @ 15A
Current - Reverse Leakage @ Vr
1.2mA @ 60V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

1,000 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1655-1254
Standard Package50