S5D10170A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR2030

DigiKey Part Number
1655-1963-ND
Manufacturer
Manufacturer Product Number
SDUR2030
Description
DIODE STANDARD 300V 20A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 300 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
40 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
In-Stock: 8,893
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.43000$1.43
50$0.67860$33.93
100$0.60550$60.55
500$0.47716$238.58
1,000$0.43585$435.85
2,000$0.41225$824.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.