USD

SMB (DO-214AA)
SD560BTR
Digi-Key Part Number
1655-1530-2-ND - Tape & Reel (TR)
1655-1530-1-ND - Cut Tape (CT)
1655-1530-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
SD560BTR
Supplier
Description
DIODE GEN PURP 600V 5A SMB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Standard 600V 5A Surface Mount SMB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
5A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Operating Temperature - Junction
Voltage - DC Reverse (Vr) (Max)
600V
Voltage - Forward (Vf) (Max) @ If
1.2V @ 5A
Current - Reverse Leakage @ Vr
9µA @ 600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

76,894 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1655-1530-2
Standard Package3,000