DSS15U

DigiKey Part Number
1655-DSS15UTR-ND - Tape & Reel (TR)
1655-DSS15UCT-ND - Cut Tape (CT)
1655-DSS15UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS15U
Description
DIODE SCHOTTKY 50V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
DSS15U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
In-Stock: 114,040
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.08800$0.88
100$0.05910$5.91
500$0.04492$22.46
1,000$0.04009$40.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03376$101.28
6,000$0.03049$182.94
9,000$0.02880$259.20
15,000$0.02688$403.20
21,000$0.02574$540.54
30,000$0.02462$738.60
75,000$0.02215$1,661.25
150,000$0.02060$3,090.00
300,000$0.02000$6,000.00
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States