USD

ABS
ABS10TR
Digi-Key Part Number
1655-1809-2-ND - Tape & Reel (TR)
1655-1809-1-ND - Cut Tape (CT)
1655-1809-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
ABS10TR
Supplier
Description
BRIDGE RECT 1PHASE 1KV 500MA ABS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 1kV Surface Mount ABS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Voltage - Peak Reverse (Max)
1kV
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.1V @ 800mA
Current - Reverse Leakage @ Vr
5µA @ 1000V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,480 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1655-1809-2
Standard Package5,000