D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB20200CTTR

Digi-Key Part Number
1655-1451-2-ND - Tape & Reel (TR)
1655-1451-1-ND - Cut Tape (CT)
1655-1451-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
MBRB20200CTTR
Supplier
Description
DIODE ARRAY SCHOTTKY 200V D2PAK
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 200 V - Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
800$0.54978$439.82
1,600$0.43983$703.73
2,400$0.39859$956.62
5,600$0.37485$2,099.16
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.03000$1.03
10$0.90700$9.07
100$0.69550$69.55
Digi-Reel®
QtyUnit PriceExt Price
1$1.03000$1.03
10$0.90700$9.07
100$0.69550$69.55
Additional Resources
AttributeDescription
Other Names
1655-1451-1
1655-1451-2
1655-1451-6
Standard Package800