USD

MB-S PKG

KMB28STR

Digi-Key Part Number
1655-1888-2-ND - Tape & Reel (TR)
1655-1888-1-ND - Cut Tape (CT)
1655-1888-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
KMB28STR
Supplier
Description
BRIDGE RECT 1PHASE 80V 2A MBS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bridge Rectifier Single Phase Schottky 80 V Surface Mount MBS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.35600$3.56
100$0.24250$24.25
500$0.18184$90.92
1,000$0.13638$136.38
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12502$375.06
6,000$0.11744$704.64
15,000$0.10986$1,647.90
30,000$0.10332$3,099.60
Additional Resources
AttributeDescription
Other Names
1655-1888-2
KMB28S
Standard Package3,000