USD

MB-S PKG

KMB245STR

Digi-Key Part Number
1655-1885-2-ND - Tape & Reel (TR)
1655-1885-1-ND - Cut Tape (CT)
1655-1885-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
KMB245STR
Supplier
Description
BRIDGE RECT 1PHASE 45V 2A MBS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bridge Rectifier Single Phase Schottky 45 V Surface Mount MBS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
45 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.33700$3.37
100$0.22960$22.96
500$0.17224$86.12
1,000$0.12918$129.18
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11841$355.23
6,000$0.11124$667.44
15,000$0.10406$1,560.90
30,000$0.09786$2,935.80
Additional Resources
AttributeDescription
Other Names
1655-1885-2
KMB245S
Standard Package3,000