USD

MB-S PKG

KMB22STR

Digi-Key Part Number
1655-1882-2-ND - Tape & Reel (TR)
1655-1882-1-ND - Cut Tape (CT)
1655-1882-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
KMB22STR
Supplier
Description
BRIDGE RECT 1PHASE 20V 2A MBS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bridge Rectifier Single Phase Schottky Surface Mount MBS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
20 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.33700$3.37
100$0.22960$22.96
500$0.17224$86.12
1,000$0.12918$129.18
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11841$355.23
6,000$0.11124$667.44
15,000$0.10406$1,560.90
30,000$0.09786$2,935.80
Additional Resources
AttributeDescription
Other Names
1655-1882-2
KMB22S
Standard Package3,000