USD

Not Recommended for New Design, minimums may apply.
MB-S PKG

KMB225STR

Digi-Key Part Number
1655-1892-2-ND - Tape & Reel (TR)
1655-1892-1-ND - Cut Tape (CT)
1655-1892-6-ND - Digi-Reel®
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
KMB225STR
Supplier
Description
BRIDGE RECT 1PHASE 250V 2A MBS
Detailed Description
Bridge Rectifier Single Phase Schottky 250 V Surface Mount MBS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Schottky
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
250 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 250 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16065$481.95
Additional Resources
AttributeDescription
Other Names
1655-1892-2
KMB225S
Standard Package3,000