cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE20A0503Q01

DigiKey Part Number
TE20A0503Q01-ND
Manufacturer
Manufacturer Product Number
TE20A0503Q01
Description
AC/DC DESKTOP ADAPTER 5V 15W
Detailed Description
5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
SL POWER / Advanced Energy
Series
Package
Bulk
Product Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 70°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C18
Size / Dimension
3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)
Approval Agency
CE
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Standard Package250