
SLE36S0903N01 | ||
---|---|---|
Digi-Key Part Number | 271-SLE36S0903N01-ND | |
Manufacturer | ||
Manufacturer Product Number | SLE36S0903N01 | |
Description | AC/DC DESKTOP ADAPTER 9V 27W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 9V 27 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SL Power Electronics Manufacture of Condor/Ault Brands | |
Series | ||
Package | Box | |
Product Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 3A | |
Power (Watts) | 27 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SLE36 Datasheet |
Featured Product | |
HTML Datasheet | SLE36 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.84000 | $18.84 |
5 | $18.33200 | $91.66 |
10 | $17.31400 | $173.14 |
25 | $16.29600 | $407.40 |
50 | $15.27760 | $763.88 |
100 | $14.25900 | $1,425.90 |
250 | $13.74976 | $3,437.44 |
500 | $13.58000 | $6,790.00 |
Attribute | Description |
---|---|
Other Names | 2266-SLE36S0903N01 271-SLE36S0903N01 |
Standard Package | 60 |