


LE75S70CD | ||
---|---|---|
Digi-Key Part Number | 271-2823-ND | |
Manufacturer | ||
Manufacturer Product Number | LE75S70CD | |
Description | LED DVR CC AC/DC 54-108V 735MA | |
Detailed Description | 735mA 54 ~ 108V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SL Power Electronics Manufacture of Condor/Ault Brands | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 54 ~ 108V | |
Current - Output (Max) | 735mA | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 75°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 2.66" W x 1.46" H (150.0mm x 67.5mm x 37.0mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 1.7 lbs (771.1 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LE75S-CD |
Design Resources | Lighting Product Selector |
HTML Datasheet | LE75S-CD |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-LE75S70CD 271-2823 |
Standard Package | 1 |