
LE300S48VN | ||
---|---|---|
Digi-Key Part Number | 271-2825-ND | |
Manufacturer | ||
Manufacturer Product Number | LE300S48VN | |
Description | LED DRIVER CV AC/DC 48V 6.25A | |
Detailed Description | 6.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SL Power Electronics Manufacture of Condor/Ault Brands | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300 W | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.88" L x 3.86" W x 1.75" H (251.0mm x 98.0mm x 44.5mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LE300S-VN Series |
Design Resources | Lighting Product Selector |
HTML Datasheet | LE300S-VN Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-LE300S48VN 271-2825 |
Standard Package | 1 |